ISL33003IRT2Z-T | ||
---|---|---|
DigiKey Part Number | ISL33003IRT2Z-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL33003IRT2Z-T | |
Description | IC ACCELERATOR I2C HOTSWAP 8TDFN | |
Customer Reference | ||
Detailed Description | Buffer, Accelerator 2 Channel 8-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL33003IRT2Z-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |