
LTC4300-1IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4300-1IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4300-1IMS8#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4300-1IMS8#PBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 5.1mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4300-2IMS8#PBF | Analog Devices Inc. | 78 | LTC4300-2IMS8#PBF-ND | ¥56.32000 | Parametric Equivalent |
| ISL33002IUZ | Renesas Electronics Corporation | 197 | ISL33002IUZ-ND | ¥20.18000 | Direct |
| ISL33003IUZ | Renesas Electronics Corporation | 1,347 | ISL33003IUZ-ND | ¥20.18000 | Direct |
| ISL33003IUZ-T | Renesas Electronics Corporation | 7,500 | ISL33003IUZ-T-ND | ¥9.59856 | Direct |
| ISL33001IRTZ | Renesas Electronics Corporation | 7,857 | ISL33001IRTZ-ND | ¥20.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.32000 | ¥56.32 |
| 10 | ¥43.30200 | ¥433.02 |
| 50 | ¥38.09820 | ¥1,904.91 |
| 100 | ¥36.48640 | ¥3,648.64 |
| 250 | ¥34.78492 | ¥8,696.23 |
| 500 | ¥33.75962 | ¥16,879.81 |
| 1,000 | ¥32.91566 | ¥32,915.66 |
| 2,500 | ¥32.02480 | ¥80,062.00 |

