ISL1557AIRZ | |
---|---|
DigiKey Part Number | ISL1557AIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL1557AIRZ |
Description | IC TRANSCEIVER 1/0 16QFN |
Customer Reference | |
Detailed Description | 1/0 Transceiver xDSL 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 1/0 | |
Voltage - Supply | 4.5V ~ 13.2V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |