ISL1208IU8Z-T7A | ||
---|---|---|
DigiKey Part Number | ISL1208IU8Z-T7ATR-ND - Tape & Reel (TR) ISL1208IU8Z-T7ACT-ND - Cut Tape (CT) ISL1208IU8Z-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL1208IU8Z-T7A | |
Description | IC RTC CLK/CALENDAR I2C 8MSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM | |
Memory Size | 2B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 4µA ~ 6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.07600 | ¥390.76 |
25 | ¥36.93880 | ¥923.47 |
100 | ¥32.01320 | ¥3,201.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥30.37164 | ¥7,592.91 |
500 | ¥27.25224 | ¥13,626.12 |
1,250 | ¥22.98387 | ¥28,729.84 |
2,500 | ¥21.83470 | ¥54,586.75 |