ISL12026IBZ-T | ||
---|---|---|
DigiKey Part Number | ISL12026IBZ-TTR-ND - Tape & Reel (TR) ISL12026IBZ-TCT-ND - Cut Tape (CT) ISL12026IBZ-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL12026IBZ-T | |
Description | IC RTC CLK/CALENDAR I2C 8SOIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA ~ 20µA @ 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.17900 | ¥311.79 |
25 | ¥29.47480 | ¥736.87 |
100 | ¥25.54580 | ¥2,554.58 |
250 | ¥24.23596 | ¥6,058.99 |
500 | ¥21.74672 | ¥10,873.36 |
1,000 | ¥18.34067 | ¥18,340.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.42365 | ¥43,559.12 |