ICL7673CBA | ||
---|---|---|
DigiKey Part Number | ICL7673CBA-ND | |
Manufacturer | ||
Manufacturer Product Number | ICL7673CBA | |
Description | IC OR CTRLR SRC SELECT 8SOIC | |
Customer Reference | ||
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Source Selector Switch | |
FET Type | N and P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 38mA | |
Current - Supply | 1.5 µA | |
Voltage - Supply | 2.5V ~ 15V | |
Applications | Battery Backup, Industrial/Automotive, High Current Switch | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |