ICL7135CPI | ||
---|---|---|
DigiKey Part Number | ICL7135CPIIS-ND | |
Manufacturer | ||
Manufacturer Product Number | ICL7135CPI | |
Description | IC DISPLAY DRIVR 4.5DIGIT 28DIP | |
Customer Reference | ||
Detailed Description | Display Driver 4.5 Digit 28-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | ICL7135CPI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Display Driver | |
Number of Channels | 2 | |
Resolution (Bits) | 4.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |