ICL7135CMH+D | |
---|---|
DigiKey Part Number | ICL7135CMH+D-ND |
Manufacturer | |
Manufacturer Product Number | ICL7135CMH+D |
Description | IC DISPLAY DRVR 4.5DIGIT 44MQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Driver 4.5 Digit 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7135CMH+D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Display Driver | |
Number of Channels | 1 | |
Resolution (Bits) | 4.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥131.77198 | ¥12,650.11 |