ICL7107CM44 | ||
---|---|---|
DigiKey Part Number | ICL7107CM44-ND | |
Manufacturer | ||
Manufacturer Product Number | ICL7107CM44 | |
Description | IC DISPLAY DRVR 3.5DIGIT 44MQFP | |
Customer Reference | ||
Detailed Description | Display Driver 3.5 Digit 44-MQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | ICL7107CM44 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Display Driver | |
Number of Channels | 2 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |