TC7107CKW | ||
---|---|---|
DigiKey Part Number | TC7107CKW-ND | |
Manufacturer | ||
Manufacturer Product Number | TC7107CKW | |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 44MQFP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 44-MQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | TC7107CKW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.76000 | ¥52.76 |
25 | ¥44.14520 | ¥1,103.63 |
100 | ¥40.08010 | ¥4,008.01 |