HD64F3687FPV | ||
---|---|---|
DigiKey Part Number | HD64F3687FPV-ND | |
Manufacturer | ||
Manufacturer Product Number | HD64F3687FPV | |
Description | IC MCU 16BIT 56KB FLASH 64LQFP | |
Customer Reference | ||
Detailed Description | H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 20MHz 56KB (56K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | HD64F3687FPV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300H | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SCI | |
Peripherals | PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥127.29006 | ¥20,366.41 |