F2255NLGK8 | ||
---|---|---|
DigiKey Part Number | 800-F2255NLGK8TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | F2255NLGK8 | |
Description | VFQFPN 3.00X3.00X1.00 MM, 0.50MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Attenuators 34.6dB 1 MHz ~ 3 GHz 50 Ohms 16-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 34.6dB | |
Frequency Range | 1 MHz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.23663 | ¥70,591.57 |