DA14531DIADKT | ||
---|---|---|
DigiKey Part Number | 1695-DA14531DIADKT-ND | |
Manufacturer | ||
Manufacturer Product Number | DA14531DIADKT | |
Description | DA14531 DONE IN A DAY KIT | |
Customer Reference | ||
Detailed Description | DA14531D Frequency Synthesizer Timing Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | DA14531D | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |