AT45DB041E-SHN-T | ||
---|---|---|
DigiKey Part Number | AT45DB041E-SHN-TTR-ND - Tape & Reel (TR) AT45DB041E-SHN-TCT-ND - Cut Tape (CT) AT45DB041E-SHN-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AT45DB041E-SHN-T | |
Description | IC FLASH 4MBIT SPI 85MHZ 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 4Mbit SPI 85 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AT45DB041E-SHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 2048 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.91800 | ¥109.18 |
25 | ¥10.62600 | ¥265.65 |
50 | ¥10.57040 | ¥528.52 |
100 | ¥9.44980 | ¥944.98 |
250 | ¥9.42204 | ¥2,355.51 |
500 | ¥9.27984 | ¥4,639.92 |
1,000 | ¥8.88588 | ¥8,885.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.55759 | ¥17,115.18 |
4,000 | ¥8.32779 | ¥33,311.16 |
6,000 | ¥8.27307 | ¥49,638.42 |
10,000 | ¥8.05420 | ¥80,542.00 |