9DB233AGILF | ||
---|---|---|
DigiKey Part Number | 800-2594-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 9DB233AGILF | |
Description | IC CLK FANOUT/BUFF ZD 20TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 110MHz 1 Output 20-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 110MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
74 | ¥34.73311 | ¥2,570.25 |
148 | ¥30.10182 | ¥4,455.07 |
370 | ¥28.55838 | ¥10,566.60 |
518 | ¥25.62533 | ¥13,273.92 |
1,850 | ¥21.61171 | ¥39,981.66 |
3,700 | ¥20.53112 | ¥75,965.14 |