Similar

ADG1421BRMZ | |
|---|---|
DigiKey Part Number | ADG1421BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1421BRMZ |
Description | IC SW SPST-NOX2 2.4OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 2.4Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1421BRMZ Models |
Category | Switch Time (Ton, Toff) (Max) 145ns, 145ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 180MHz |
Packaging Tube | Charge Injection -5pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 18pF, 22pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -74dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 2.4Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 20mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 10-MSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5421BRMZ | Analog Devices Inc. | 261 | ADG5421BRMZ-ND | ¥51.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.73000 | ¥46.73 |
| 10 | ¥35.72600 | ¥357.26 |
| 50 | ¥31.31180 | ¥1,565.59 |
| 100 | ¥29.94480 | ¥2,994.48 |
| 250 | ¥28.50204 | ¥7,125.51 |
| 500 | ¥27.63238 | ¥13,816.19 |
| 1,000 | ¥26.91661 | ¥26,916.61 |
| 2,500 | ¥26.16098 | ¥65,402.45 |











