821054PQFG | |
---|---|
DigiKey Part Number | 800-2516-5-ND |
Manufacturer | |
Manufacturer Product Number | 821054PQFG |
Description | IC PCM CODEC QUAD MPI 64QFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCM, Filter Interface PCM Audio Interface 64-PQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PCM, Filter | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 4 / 4 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-QFP | |
Supplier Device Package | 64-PQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.97000 | ¥100.97 |
10 | ¥92.81500 | ¥928.15 |
84 | ¥78.38750 | ¥6,584.55 |
252 | ¥74.53988 | ¥18,784.05 |
504 | ¥69.73107 | ¥35,144.46 |
1,008 | ¥63.96018 | ¥64,471.86 |