Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3807ASOGI

DigiKey Part Number
800-2620-5-ND
Manufacturer
Manufacturer Product Number
74FCT3807ASOGI
Description
IC CLK BUFFER 1:10 100MHZ 20SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
LVTTL
Manufacturer
Renesas Electronics Corporation
Output
CMOS, TTL
Series
Frequency - Max
100 MHz
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Ratio - Input:Output
1:10
Supplier Device Package
20-SOIC
Differential - Input:Output
No/No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.73000¥23.73
10¥16.98700¥169.87
37¥14.80784¥547.89
111¥13.53153¥1,502.00
259¥12.79293¥3,313.37
518¥12.30969¥6,376.42
1,036¥11.91422¥12,343.13
2,516¥11.51019¥28,959.64
5,032¥11.25872¥56,653.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.