72V02L25JGI | |
---|---|
DigiKey Part Number | 72V02L25JGI-ND |
Manufacturer | |
Manufacturer Product Number | 72V02L25JGI |
Description | IC FIFO ASYNC 1KX9 25NS 32PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 9K (1K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 9K (1K x 9) | |
Function | Asynchronous | |
Data Rate | 28.5MHz | |
Access Time | 25ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.26000 | ¥121.26 |
10 | ¥112.27000 | ¥1,122.70 |
32 | ¥110.74594 | ¥3,543.87 |
64 | ¥109.35547 | ¥6,998.75 |
128 | ¥95.83555 | ¥12,266.95 |
256 | ¥91.72613 | ¥23,481.89 |
512 | ¥91.12961 | ¥46,658.36 |