621SCMGI | ||
---|---|---|
DigiKey Part Number | 800-3202-ND | |
Manufacturer | ||
Manufacturer Product Number | 621SCMGI | |
Description | IC CLK BUFFER 1:4 200MHZ 8VFQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-VFQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68400 | ¥236.84 |
25 | ¥22.38840 | ¥559.71 |
100 | ¥19.40200 | ¥1,940.20 |
250 | ¥18.40700 | ¥4,601.75 |
500 | ¥16.51656 | ¥8,258.28 |
1,000 | ¥13.92962 | ¥13,929.62 |
2,500 | ¥13.23314 | ¥33,082.85 |
5,000 | ¥12.73565 | ¥63,678.25 |