14212R-500 | ||
---|---|---|
DigiKey Part Number | 1695-14212R-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 14212R-500 | |
Description | IC TRANSCEIVER 32SOIC | |
Customer Reference | ||
Detailed Description | Transceiver 32-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOIC (0.450", 11.40mm Width) | |
Supplier Device Package | 32-SOIC |