RAA2100404GLG#MD0 | ||
---|---|---|
DigiKey Part Number | 20-RAA2100404GLG#MD0TR-ND - Tape & Reel (TR) 20-RAA2100404GLG#MD0CT-ND - Cut Tape (CT) 20-RAA2100404GLG#MD0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RAA2100404GLG#MD0 | |
Description | DC DC CONVERTER 5V | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 4A 2.7V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAA2100404GLG#MD0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-FDFN Exposed Pad | |
Size / Dimension | 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm) | |
Supplier Device Package | 10-DFN (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.59000 | ¥39.59 |
10 | ¥35.56800 | ¥355.68 |
25 | ¥33.62520 | ¥840.63 |
100 | ¥29.14140 | ¥2,914.14 |