HFA3096BZ96 | ||
---|---|---|
DigiKey Part Number | 20-HFA3096BZ96TR-ND - Tape & Reel (TR) 20-HFA3096BZ96CT-ND - Cut Tape (CT) 20-HFA3096BZ96DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HFA3096BZ96 | |
Description | RF TRANS 12/15V 5.5GHZ 16SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor 3 NPN + 2 PNP 12V, 15V 65mA 8GHz, 5.5GHz 150mW Surface Mount 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | HFA3096BZ96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 3 NPN + 2 PNP | |
Voltage - Collector Emitter Breakdown (Max) | 12V, 15V | |
Frequency - Transition | 8GHz, 5.5GHz | |
Noise Figure (dB Typ @ f) | 3.5dB @ 1GHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 2V / 20 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.93000 | ¥95.93 |
10 | ¥86.68000 | ¥866.80 |
25 | ¥82.64800 | ¥2,066.20 |
100 | ¥71.76370 | ¥7,176.37 |
250 | ¥68.53848 | ¥17,134.62 |
500 | ¥62.49084 | ¥31,245.42 |
1,000 | ¥54.42750 | ¥54,427.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥52.41172 | ¥131,029.30 |