9DBL411BGLFT | ||
---|---|---|
DigiKey Part Number | 800-3647-2-ND - Tape & Reel (TR) 800-3647-1-ND - Cut Tape (CT) 800-3647-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9DBL411BGLFT | |
Description | IC FAN/BUFFER DIFF 20TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution) IC 150MHz 1 Output 20-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 150MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
10 | ¥28.34100 | ¥283.41 |
25 | ¥26.78960 | ¥669.74 |
100 | ¥23.21720 | ¥2,321.72 |
250 | ¥22.02636 | ¥5,506.59 |
500 | ¥19.76430 | ¥9,882.15 |
1,000 | ¥16.66861 | ¥16,668.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.83520 | ¥47,505.60 |