TMPT2SU1 | ||
---|---|---|
DigiKey Part Number | RLC538-ND | |
Manufacturer | ||
Manufacturer Product Number | TMPT2SU1 | |
Description | TYPE T 400DEG F | |
Customer Reference | ||
Detailed Description | 6.000" (152.40mm) T-Type Thermocouple Immersion / Penetration, Rounded -328 ~ 400°F (-200 ~ 200°C) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | T-Type Thermocouple | |
Usage | - | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -328 ~ 400°F (-200 ~ 200°C) | |
Cable Length | 6.000" (152.40mm) | |
Cable Insulation | Polychlorotrifluoroethylene (PCTFE) | |
Plug Color | Blue | |
Probe Length | 24.000" (609.60mm) | |
Probe Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥923.80000 | ¥923.80 |