TMPTRN03 | ||
---|---|---|
DigiKey Part Number | RLC625-ND | |
Manufacturer | ||
Manufacturer Product Number | TMPTRN03 | |
Description | TYPE T 0-250 F | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 120.000" (3048.00mm) T-Type Thermocouple 0 ~ 250°F (-18 ~ 121°C) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | - | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | 0 ~ 250°F (-18 ~ 121°C) | |
Cable Length | 120.000" (3048.00mm) | |
Cable Insulation | - | |
Plug Color | Blue | |
Probe Length | - | |
Probe Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,282.00000 | ¥2,282.00 |