
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RS3-1209S | |
---|---|
DigiKey Part Number | 945-2760-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-1209S |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-1209S Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in USD
Tube
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.37000 | $16.37 |
5 | $15.76000 | $78.80 |
10 | $15.50500 | $155.05 |
25 | $15.17320 | $379.33 |
50 | $14.92660 | $746.33 |
100 | $14.68370 | $1,468.37 |
250 | $14.36836 | $3,592.09 |
500 | $14.13390 | $7,066.95 |
You May Also Be Interested InSee All
7 Items