RO-1224S/HP | |
---|---|
DigiKey Part Number | RO-1224S/HP-ND |
Manufacturer | |
Manufacturer Product Number | RO-1224S/HP |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RO-1224S/HP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.34000 | ¥66.34 |
5 | ¥65.36800 | ¥326.84 |
10 | ¥64.42300 | ¥644.23 |
25 | ¥62.52640 | ¥1,563.16 |
50 | ¥60.63160 | ¥3,031.58 |
100 | ¥58.73590 | ¥5,873.59 |
250 | ¥56.84156 | ¥14,210.39 |
500 | ¥53.05204 | ¥26,526.02 |