RH-243.3D/H6 | |
---|---|
DigiKey Part Number | RH-243.3D/H6-ND |
Manufacturer | |
Manufacturer Product Number | RH-243.3D/H6 |
Description | DC DC CONVERTER +/-3.3V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RH-243.3D/H6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 152mA, 152mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
5 | ¥82.28000 | ¥411.40 |
10 | ¥81.65500 | ¥816.55 |
25 | ¥80.39760 | ¥2,009.94 |
50 | ¥77.88700 | ¥3,894.35 |
100 | ¥71.01540 | ¥7,101.54 |
250 | ¥69.09300 | ¥17,273.25 |
500 | ¥67.83656 | ¥33,918.28 |