RCD-24-0.35/W | ||
---|---|---|
DigiKey Part Number | 945-1119-ND | |
Manufacturer | ||
Manufacturer Product Number | RCD-24-0.35/W | |
Description | LED DRIVER CC BUCK 2-35V 350MA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 350mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | RCD-24-0.35/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 12 W | |
Dimming | - | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.57000 | ¥149.57 |
5 | ¥142.10400 | ¥710.52 |
10 | ¥134.61700 | ¥1,346.17 |
25 | ¥130.88000 | ¥3,272.00 |
50 | ¥121.53120 | ¥6,076.56 |
100 | ¥115.92260 | ¥11,592.26 |
250 | ¥112.18304 | ¥28,045.76 |
500 | ¥102.83456 | ¥51,417.28 |