RAC05-15SK/C14 | ||
---|---|---|
DigiKey Part Number | 945-3394-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC05-15SK/C14 | |
Description | AC/DC CONVERTER 15V 5W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC05-15SK/C14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 333 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Panel Mount | |
Size / Dimension | 2.17" L x 1.12" W x 0.83" H (55.1mm x 28.5mm x 21.0mm) | |
Approval Agency | CB, CE, cURus, FCC | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.00000 | ¥153.00 |
5 | ¥148.48400 | ¥742.42 |
10 | ¥143.98800 | ¥1,439.88 |
25 | ¥139.49200 | ¥3,487.30 |
50 | ¥134.99120 | ¥6,749.56 |
100 | ¥130.49130 | ¥13,049.13 |
250 | ¥125.99172 | ¥31,497.93 |
500 | ¥123.74188 | ¥61,870.94 |