RAC03-05SGB | ||
---|---|---|
DigiKey Part Number | 945-3088-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC03-05SGB | |
Description | AC/DC CONVERTER 5V 3W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 305 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC03-05SGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | 0.044 lb (19.96 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.87000 | ¥91.87 |
5 | ¥91.15200 | ¥455.76 |
10 | ¥90.46100 | ¥904.61 |
25 | ¥89.07040 | ¥2,226.76 |
50 | ¥86.28860 | ¥4,314.43 |
100 | ¥77.93750 | ¥7,793.75 |
250 | ¥76.54604 | ¥19,136.51 |
500 | ¥75.15436 | ¥37,577.18 |