R2S-0505-R | ||
---|---|---|
DigiKey Part Number | 945-1023-2-ND - Tape & Reel (TR) 945-R2S-0505-RCT-ND - Cut Tape (CT) 945-R2S-0505-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R2S-0505-R | |
Description | DC DC CONVERTER 5V 2W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R2S-0505-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.02000 | ¥98.02 |
5 | ¥97.21400 | ¥486.07 |
10 | ¥96.47100 | ¥964.71 |
25 | ¥94.98680 | ¥2,374.67 |
50 | ¥92.01840 | ¥4,600.92 |
100 | ¥84.06390 | ¥8,406.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥81.62924 | ¥20,407.31 |
500 | ¥80.14506 | ¥40,072.53 |