R2D-0515 | ||
---|---|---|
DigiKey Part Number | 945-1758-5-ND | |
Manufacturer | ||
Manufacturer Product Number | R2D-0515 | |
Description | DC DC CONVERTER +/-15V 2W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R2D-0515 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.59000 | ¥98.59 |
5 | ¥97.75600 | ¥488.78 |
10 | ¥97.01000 | ¥970.10 |
25 | ¥95.51720 | ¥2,387.93 |
50 | ¥92.53240 | ¥4,626.62 |
100 | ¥84.39210 | ¥8,439.21 |
250 | ¥82.08528 | ¥20,521.32 |
500 | ¥80.59280 | ¥40,296.40 |