R05P21509D | ||
---|---|---|
DigiKey Part Number | 945-2122-ND | |
Manufacturer | ||
Manufacturer Product Number | R05P21509D | |
Description | DC DC CONVERTER 15V -9V 2W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 66mA, 111mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | R05P21509D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.05000 | ¥85.05 |
5 | ¥84.31000 | ¥421.55 |
10 | ¥83.67000 | ¥836.70 |
25 | ¥82.38240 | ¥2,059.56 |
50 | ¥79.80960 | ¥3,990.48 |
100 | ¥72.81770 | ¥7,281.77 |
250 | ¥70.79840 | ¥17,699.60 |
500 | ¥69.51134 | ¥34,755.67 |