Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R05CTE05S-R

DigiKey Part Number
945-R05CTE05S-RTR-ND - Tape & Reel (TR)
945-R05CTE05S-RCT-ND - Cut Tape (CT)
945-R05CTE05S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R05CTE05S-R
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R05CTE05S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 125°C (With Derating)
Type
Isolated Module
Efficiency
54%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
16-SOIC (0.295", 7.50mm Width)
Voltage - Input (Max)
5.5V
Size / Dimension
0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm)
Voltage - Output 1
Supplier Device Package
16-SOIC
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,764
Factory Stock: 50,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.73000¥23.73
5¥22.82600¥114.13
10¥22.46100¥224.61
25¥21.98160¥549.54
50¥21.62440¥1,081.22
100¥21.27370¥2,127.37
250¥20.81856¥5,204.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥20.47982¥10,239.91
1,000¥20.14621¥20,146.21
1,500¥19.95335¥29,930.03
2,500¥19.71302¥49,282.55
3,500¥19.55615¥68,446.52
Manufacturers Standard Package