SC0218 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Raspberry Pi
In Stock: 0
Unit Price: $8.00000

Parametric Equivalent


Raspberry Pi
In Stock: 4,138
Unit Price: $8.00000
Datasheet
RPI USB-C POWER SUPPLY BLACK US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0218

DigiKey Part Number
2648-SC0218-ND
Manufacturer
Manufacturer Product Number
SC0218
Description
AC/DC WALL MNT ADAPTER 5.1V 15W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.1V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
-
Efficiency
-
Operating Temperature
0°C ~ 40°C
Output Connector
USB C
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$8.00000$800.00
Manufacturers Standard Package