SC0004 | ||
---|---|---|
DigiKey Part Number | 2648-SC0004-ND | |
Manufacturer | ||
Manufacturer Product Number | SC0004 | |
Description | CAMERA CABLE 22 TO 15POS 38MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SC0261 - Adapter Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter Cable | |
For Use With/Related Products | SC0261 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |