SC0002 | |
---|---|
DigiKey Part Number | 2648-SC0002-ND |
Manufacturer | |
Manufacturer Product Number | SC0002 |
Description | CAMERA CABLE 22 TO 15POS 150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SC0261 - Adapter Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter Cable | |
For Use With/Related Products | SC0261 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥21.89382 | ¥13,136.29 |