RST-MG6-121073-1M-X-001 | ||
---|---|---|
DigiKey Part Number | 2151-RST-MG6-121073-1M-X-001-ND | |
Manufacturer | ||
Manufacturer Product Number | RST-MG6-121073-1M-X-001 | |
Description | RF ANT 824-969/1710-2170MHZ WHIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Cellular, GSM Whip, Straight RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 2dBi SMA Male Magnetic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP66, IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 4.764" (121.00mm) | |
Applications | Cellular, GSM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.29000 | ¥78.29 |
50 | ¥67.40640 | ¥3,370.32 |
100 | ¥58.52880 | ¥5,852.88 |
1,000 | ¥44.38962 | ¥44,389.62 |