RF ANTENNA LTE Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YB0010AA

DigiKey Part Number
2958-YB0010AA-ND
Manufacturer
Manufacturer Product Number
YB0010AA
Description
LTE MAG MNT ANTENNA 2M SMA M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
9
Manufacturer
Quectel
VSWR
3.3
Packaging
Bag
Gain
3.3dBi, 1.44dBi, 3.3dBi, 0.35dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular
Ingress Protection
IP66
Frequency Group
Wide Band
Mounting Type
Magnetic
Frequency (Center/Band)
829MHz, 1.228GHz, 1.505GHz, 1.94GHz, 2.2GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz
Height (Max)
0.610" (15.50mm)
Frequency Range
698MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz
Applications
LTE
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.73000¥100.73
10¥79.02800¥790.28
25¥73.59640¥1,839.91
100¥67.62620¥6,762.62
250¥64.77988¥16,194.97
500¥63.06484¥31,532.42
1,000¥61.65315¥61,653.15
Manufacturers Standard Package