RQRA-0433-0484 | ||
---|---|---|
DigiKey Part Number | 2151-RQRA-0433-0484-ND | |
Manufacturer | ||
Manufacturer Product Number | RQRA-0433-0484 | |
Description | VCO 433MHZ-484MHZ SMD .5X.5" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 458.5MHz Center Frequency 0.5 V ~ 9.5 V Voltage Controlled Oscillator -5.5 -3, +2.5 dBm -30 2nd Harmonic Typ (dBc) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 433 ~ 484MHz | |
Frequency - Center | 458.5MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 9.5 V | |
2nd Harmonic, Typ (dBc) | -30 | |
Icc Max | 30mA | |
Pushing (MHz/V) | 0.2 | |
Power (dBm) | -5.5 -3, +2.5 | |
Phase Noise Typ (dBc/Hz) | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.33000 | ¥246.33 |
10 | ¥229.91200 | ¥2,299.12 |
50 | ¥225.80640 | ¥11,290.32 |
100 | ¥218.41630 | ¥21,841.63 |