R38-32.768-12.5-5PPM | ||
---|---|---|
DigiKey Part Number | 2151-R38-32.768-12.5-5PPM-ND | |
Manufacturer | ||
Manufacturer Product Number | R38-32.768-12.5-5PPM | |
Description | CRYSTAL 32.7680KHZ 12.5PF TH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±5ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.122" Dia (3.10mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.03400 | ¥10.34 |
50 | ¥0.93260 | ¥46.63 |
100 | ¥0.82910 | ¥82.91 |
500 | ¥0.78776 | ¥393.88 |
1,000 | ¥0.66332 | ¥663.32 |
2,500 | ¥0.62188 | ¥1,554.70 |
5,000 | ¥0.60112 | ¥3,005.60 |
10,000 | ¥0.58040 | ¥5,804.00 |