M2163-4007-B-5 | ||
---|---|---|
DigiKey Part Number | 1772-M2163-4007-B-5-ND | |
Manufacturer | ||
Manufacturer Product Number | M2163-4007-B-5 | |
Description | 6MM HEX X 34MM X M4 THD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 1.339" (34.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 1.339" (34.00mm) | |
Length - Overall | 1.714" (43.53mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.72000 | ¥36.72 |
5 | ¥34.90200 | ¥174.51 |
10 | ¥33.99200 | ¥339.92 |
25 | ¥33.06920 | ¥826.73 |
50 | ¥32.15100 | ¥1,607.55 |
100 | ¥30.31420 | ¥3,031.42 |