29321 | ||
---|---|---|
DigiKey Part Number | 36-29321-ND | |
Manufacturer | ||
Manufacturer Product Number | 29321 | |
Description | MACH SCREW PAN SLOTTED M4X0.7 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.307" (7.80mm) | |
Head Height | 0.091" (2.31mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.327" (8.31mm) | |
Material | Steel | |
Plating | Zinc, Clear Chromate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.09000 | ¥4.09 |
25 | ¥3.35160 | ¥83.79 |
100 | ¥2.96500 | ¥296.50 |
250 | ¥2.78344 | ¥695.86 |
500 | ¥2.48068 | ¥1,240.34 |
1,000 | ¥1.95519 | ¥1,955.19 |
2,500 | ¥1.78762 | ¥4,469.05 |