M2115-2545-AL | |
---|---|
DigiKey Part Number | 1772-2060-ND |
Manufacturer | |
Manufacturer Product Number | M2115-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2115-2545-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.944" (23.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
5 | ¥6.85200 | ¥34.26 |
10 | ¥6.16300 | ¥61.63 |
25 | ¥5.47800 | ¥136.95 |
50 | ¥4.93040 | ¥246.52 |
100 | ¥4.79280 | ¥479.28 |
250 | ¥4.65604 | ¥1,164.01 |
500 | ¥4.51920 | ¥2,259.60 |
1,000 | ¥4.10827 | ¥4,108.27 |