M0594-4-AL | |
---|---|
DigiKey Part Number | 1772-4095-ND |
Manufacturer | |
Manufacturer Product Number | M0594-4-AL |
Description | 8MM RD X 5MM X 4.3MM ID |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
5 | ¥8.73800 | ¥43.69 |
10 | ¥7.86300 | ¥78.63 |
25 | ¥6.98760 | ¥174.69 |
50 | ¥6.29060 | ¥314.53 |
100 | ¥6.11550 | ¥611.55 |
250 | ¥5.94036 | ¥1,485.09 |
500 | ¥5.76576 | ¥2,882.88 |
1,000 | ¥5.24159 | ¥5,241.59 |