8182-1032-SS-20 | ||
---|---|---|
DigiKey Part Number | 1772-3470-ND | |
Manufacturer | ||
Manufacturer Product Number | 8182-1032-SS-20 | |
Description | HANDLE S STEEL MTG CTR 4" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.24000 | ¥299.24 |
5 | ¥290.89000 | ¥1,454.45 |
10 | ¥274.27900 | ¥2,742.79 |
25 | ¥265.96440 | ¥6,649.11 |
50 | ¥249.34140 | ¥12,467.07 |
100 | ¥241.02910 | ¥24,102.91 |
250 | ¥224.40680 | ¥56,101.70 |