992N | ||
---|---|---|
DigiKey Part Number | 992N-ND | |
Manufacturer | ||
Manufacturer Product Number | 992N | |
Description | HANDLE BLADE HOLDING 3.13" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Handle, Blade Holding Drive 3.13" (79.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 3.13" (79.5mm) | |
Features | - | |
Quantity | 1 | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.55000 | ¥70.55 |