4510T-440-AL | ||
---|---|---|
DigiKey Part Number | 1772-4510T-440-AL-ND | |
Manufacturer | ||
Manufacturer Product Number | 4510T-440-AL | |
Description | 3/16_HEX_MALE_FEMALE_STANDOFFS | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.844" (21.43mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.844" (21.43mm) | |
Length - Overall | 1.031" (26.19mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.85000 | ¥21.85 |
5 | ¥20.77400 | ¥103.87 |
10 | ¥20.23000 | ¥202.30 |
25 | ¥19.68640 | ¥492.16 |
50 | ¥19.14060 | ¥957.03 |
100 | ¥18.04670 | ¥1,804.67 |
250 | ¥16.95308 | ¥4,238.27 |
500 | ¥16.40636 | ¥8,203.18 |
1,000 | ¥15.85937 | ¥15,859.37 |